
RSDL19049BK1 | |
|---|---|
DigiKey Part Number | HM724-ND |
Manufacturer | |
Manufacturer Product Number | RSDL19049BK1 |
Description | DOOR 48.750X18.840X0.530" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 48.750" L x 18.840" W x 0.530" H (1238.25mm x 478.54mm x 13.46mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 48.750" L x 18.840" W x 0.530" H (1238.25mm x 478.54mm x 13.46mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | REFK1904924 | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 26 lbs (11.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,148.92000 | ₹26,148.92 |
| 5 | ₹22,108.75200 | ₹1,10,543.76 |
| 10 | ₹22,066.44500 | ₹2,20,664.45 |


