
RZ0212C | |
|---|---|
DigiKey Part Number | 164-RZ0212C-ND |
Manufacturer | |
Manufacturer Product Number | RZ0212C |
Description | PC 4.53"L X 3.54"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate Cover Included 4.530" L x 3.540" W (115.06mm x 89.92mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RZ0212C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 4.530" L x 3.540" W (115.06mm x 89.92mm) | |
Height | 2.165" (55.00mm) | |
Design | Cover Included | |
Material | ||
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,430.41000 | ₹1,430.41 |
| 5 | ₹1,222.60000 | ₹6,113.00 |
| 10 | ₹1,142.64700 | ₹11,426.47 |
| 25 | ₹1,045.06240 | ₹26,126.56 |
| 50 | ₹976.79420 | ₹48,839.71 |
| 100 | ₹912.98050 | ₹91,298.05 |
| 250 | ₹895.77840 | ₹2,23,944.60 |