
RZ0353 | |
|---|---|
DigiKey Part Number | 164-RZ0353-ND |
Manufacturer | |
Manufacturer Product Number | RZ0353 |
Description | BOX ABS IP65 BEIGE 8.7X5.75X2.95 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ABS Cover Included X 3.740" (95.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RZ0353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Height | 3.740" (95.00mm) | |
Design | Cover Included | |
Material | ||
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,984.86000 | ₹1,984.86 |
| 5 | ₹1,696.35800 | ₹8,481.79 |
| 10 | ₹1,585.56000 | ₹15,855.60 |
| 25 | ₹1,450.12320 | ₹36,253.08 |
| 50 | ₹1,355.39040 | ₹67,769.52 |
| 100 | ₹1,294.16720 | ₹1,29,416.72 |