
SDC246U24BK | |
|---|---|
DigiKey Part Number | SDC246U24BK-ND |
Manufacturer | |
Manufacturer Product Number | SDC246U24BK |
Description | RACK STEEL 24.5X24.3X12.7 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 24.500" L x 24.340" W x 12.720" H (622.30mm x 618.24mm x 323.09mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | 23.010" L x 18.350" W x 10.530" H (584.45mm x 466.09mm x 267.46mm) | |
Dimensions - Overall | 24.500" L x 24.340" W x 12.720" H (622.30mm x 618.24mm x 323.09mm) | |
Door | Doorless | |
Features | Wall Mount | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,266.47000 | ₹33,266.47 |
| 5 | ₹30,702.17800 | ₹1,53,510.89 |