
SDC246U31BK | |
|---|---|
DigiKey Part Number | 164-SDC246U31BK-ND |
Manufacturer | |
Manufacturer Product Number | SDC246U31BK |
Description | RACK STEEL 31.5X24X11.5 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 31.500" L x 24.000" W x 11.500" H (800.10mm x 609.60mm x 292.10mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | 29.500" L x 19.000" W x 10.500" H (749.30mm x 482.60mm x 266.70mm) | |
Dimensions - Overall | 31.500" L x 24.000" W x 11.500" H (800.10mm x 609.60mm x 292.10mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39,183.78000 | ₹39,183.78 |
| 5 | ₹34,900.76600 | ₹1,74,503.83 |