


SHGL04600 | |
|---|---|
DigiKey Part Number | SHGL04600-ND |
Manufacturer | |
Manufacturer Product Number | SHGL04600 |
Description | FAN HEATER 250W 3.2X3.2X7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 250W, 2.2A 3.15" L x 3.15" W x 7.00" H (80.0mm x 80.0mm x 177.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 120 VAC | |
Specifications | Heater, 250W, 2.2A | |
Size / Dimension | 3.15" L x 3.15" W x 7.00" H (80.0mm x 80.0mm x 177.8mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39,789.49000 | ₹39,789.49 |
| 5 | ₹37,541.65800 | ₹1,87,708.29 |