


SHGL04601 | |
|---|---|
DigiKey Part Number | SHGL04601-ND |
Manufacturer | |
Manufacturer Product Number | SHGL04601 |
Description | FAN HEATER 400W 3.2X3.2X9.8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 400W, 3.5A 3.15" L x 3.15" W x 9.76" H (80.0mm x 80.0mm x 247.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 120 VAC | |
Specifications | Heater, 400W, 3.5A | |
Size / Dimension | 3.15" L x 3.15" W x 9.76" H (80.0mm x 80.0mm x 247.9mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,889.90000 | ₹41,889.90 |