
XF10115 | |
|---|---|
DigiKey Part Number | XF10115-ND |
Manufacturer | |
Manufacturer Product Number | XF10115 |
Description | FILTERED FAN BOXES 560CFM 115V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 560 CFM 13.00" L x 11.63" W x 4.56" H (330.2mm x 295.4mm x 115.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | XF10115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 560 CFM | |
Size / Dimension | 13.00" L x 11.63" W x 4.56" H (330.2mm x 295.4mm x 115.8mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,885.24000 | ₹41,885.24 |

