Rack Fan, AC, Square, 220 CFM 8.88" L x 7.63" W x 3.00" H (225.6mm x 193.8mm x 76.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rack Fan, AC, Square, 220 CFM 8.88" L x 7.63" W x 3.00" H (225.6mm x 193.8mm x 76.2mm)
XF6115

XF6115

DigiKey Part Number
XF6115-ND
Manufacturer
Manufacturer Product Number
XF6115
Description
FILTERED FAN BOXES 220CFM 115V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 220 CFM 8.88" L x 7.63" W x 3.00" H (225.6mm x 193.8mm x 76.2mm)
Datasheet
 Datasheet
EDA/CAD Models
XF6115 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input
115VAC
Manufacturer
Hammond Manufacturing
Specifications
Fan, AC, Square, 220 CFM
Series
Size / Dimension
8.88" L x 7.63" W x 3.00" H (225.6mm x 193.8mm x 76.2mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Active
Weight
6 lbs (2.7 kg)
Type
Fan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 42
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹30,932.16000₹30,932.16
Manufacturers Standard Package