
XF6230 | |
|---|---|
DigiKey Part Number | XF6230-ND |
Manufacturer | |
Manufacturer Product Number | XF6230 |
Description | FILTERED FAN BOXES 220CFM 230V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 220 CFM 8.88" L x 7.63" W x 3.00" H (225.6mm x 193.8mm x 76.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | XF6230 Models |
Category | Voltage - Input 230VAC |
Manufacturer Hammond Manufacturing | Specifications Fan, AC, Square, 220 CFM |
Series | Size / Dimension 8.88" L x 7.63" W x 3.00" H (225.6mm x 193.8mm x 76.2mm) |
Packaging Box | Shipping Info Shipped from DigiKey |
Part Status Active | Weight 6 lbs (2.7 kg) |
Type Fan |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,440.84000 | ₹32,440.84 |
