40 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2B040000BC1H-DHZ

DigiKey Part Number
3226-X2B040000BC1H-DHZTR-ND - Tape & Reel (TR)
3226-X2B040000BC1H-DHZCT-ND - Cut Tape (CT)
3226-X2B040000BC1H-DHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X2B040000BC1H-DHZ
Description
HSX221SA/40MHZ/12PF/10PPM/10PPM/
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,458
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹37.36800₹373.68
25₹35.33600₹883.40
50₹33.86380₹1,693.19
100₹32.46600₹3,246.60
250₹30.70664₹7,676.66
500₹29.43560₹14,717.80
1,000₹28.21672₹28,216.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹26.38965₹79,168.95
6,000₹25.29829₹1,51,789.74
9,000₹24.68135₹2,22,132.15
15,000₹23.92569₹3,58,885.35
21,000₹23.44081₹4,92,257.01
30,000₹22.93777₹6,88,133.10
Manufacturers Standard Package