
X2B040000BC1H-DHZ | |
|---|---|
DigiKey Part Number | 3226-X2B040000BC1H-DHZTR-ND - Tape & Reel (TR) 3226-X2B040000BC1H-DHZCT-ND - Cut Tape (CT) 3226-X2B040000BC1H-DHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X2B040000BC1H-DHZ |
Description | HSX221SA/40MHZ/12PF/10PPM/10PPM/ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹37.36800 | ₹373.68 |
| 25 | ₹35.33600 | ₹883.40 |
| 50 | ₹33.86380 | ₹1,693.19 |
| 100 | ₹32.46600 | ₹3,246.60 |
| 250 | ₹30.70664 | ₹7,676.66 |
| 500 | ₹29.43560 | ₹14,717.80 |
| 1,000 | ₹28.21672 | ₹28,216.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹26.38965 | ₹79,168.95 |
| 6,000 | ₹25.29829 | ₹1,51,789.74 |
| 9,000 | ₹24.68135 | ₹2,22,132.15 |
| 15,000 | ₹23.92569 | ₹3,58,885.35 |
| 21,000 | ₹23.44081 | ₹4,92,257.01 |
| 30,000 | ₹22.93777 | ₹6,88,133.10 |