
CDP1802AE | |
|---|---|
DigiKey Part Number | 2156-CDP1802AE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP1802AE |
Description | IC MPU 6.4MHZ 40DIP |
Customer Reference | |
Detailed Description | CDP1802 Microprocessor IC - 1 Core, 8-Bit 6.4MHz 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | CDP1802 | |
Number of Cores/Bus Width | 1 Core, 8-Bit | |
Speed | 6.4MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Additional Interfaces | - |
| Bulk: | 353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | ₹1,053.00185 | ₹28,431.05 |
