
RCA9116E | |
|---|---|
DigiKey Part Number | 2156-RCA9116E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RCA9116E |
Description | TRANS PNP 100V 200A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 200 A 2MHz 200 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500mA, 750mA | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 7.5A, 2V | |
Power - Max | 200 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | ₹146.94322 | ₹26,449.78 |
