



09000005183 | |
|---|---|
DigiKey Part Number | 1195-4173-ND |
Manufacturer | |
Manufacturer Product Number | 09000005183 |
Description | CABLE GLAND 7-12MM PG11 METAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Metal PG11 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09000005183 Models |
Category | Outside Cable Diameter (Min) 0.276" (7.00mm) |
Manufacturer HARTING | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Series | Thread Size PG11 |
Packaging Bulk | Material Metal |
Part Status Active | Color Silver |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹762.26000 | ₹762.26 |
| 10 | ₹648.10900 | ₹6,481.09 |
| 30 | ₹599.71400 | ₹17,991.42 |
| 50 | ₹578.46140 | ₹28,923.07 |
| 100 | ₹550.85040 | ₹55,085.04 |
| 250 | ₹516.37344 | ₹1,29,093.36 |
| 500 | ₹491.74066 | ₹2,45,870.33 |
| 1,000 | ₹468.29413 | ₹4,68,294.13 |