Contact Power Socket 20-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060006421

DigiKey Part Number
1195-1004-2-ND - Tape & Reel (TR)
1195-1004-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09060006421
Description
CONTACT SOCKET POWER 20-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Power Socket 20-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-26 AWG
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,173
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹60.57000₹60.57
10₹51.43900₹514.39
25₹48.23320₹1,205.83
50₹45.92200₹2,296.10
100₹43.72290₹4,372.29
250₹40.97948₹10,244.87
500₹39.02256₹19,511.28
1,000₹37.15885₹37,158.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹34.83181₹87,079.52
5,000₹33.16956₹1,65,847.80
7,500₹32.23453₹2,41,758.98
12,500₹31.09416₹3,88,677.00
17,500₹30.36522₹5,31,391.35
25,000₹29.61142₹7,40,285.50
Manufacturers Standard Package