
09110009959 | |
|---|---|
DigiKey Part Number | 09110009959-ND |
Manufacturer | |
Manufacturer Product Number | 09110009959 |
Description | FRAME HAN 2HC PD4 |
Customer Reference | |
Detailed Description | Module Heavy Duty Size |
Datasheet | Datasheet |
EDA/CAD Models | 09110009959 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Gender | - | |
Size | - | |
Frame Type | - | |
Material | - | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |









