



09150006271 | |
|---|---|
DigiKey Part Number | 1195-1590-ND |
Manufacturer | |
Manufacturer Product Number | 09150006271 |
Description | CONTACT H.D. CRIMP SKT 22-26AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09150006271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,220.51000 | ₹3,220.51 |
| 10 | ₹2,737.52500 | ₹27,375.25 |
| 25 | ₹2,566.19320 | ₹64,154.83 |
| 50 | ₹2,443.76560 | ₹1,22,188.28 |
| 100 | ₹2,327.22720 | ₹2,32,722.72 |
| 250 | ₹2,181.70044 | ₹5,45,425.11 |













