Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300161220

DigiKey Part Number
1195-7039-ND
Manufacturer
Manufacturer Product Number
09300161220
Description
CONN BASE SIDE ENTRY SZ16B PG21
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300161220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
16B
Lock Location
Locking Clip (2) on Hood
Thread Size
PG21
Size / Dimension
4.606" L x 2.244" W x 2.205" H (117.00mm x 57.00mm x 56.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,866.29000₹3,866.29
10₹3,286.29700₹32,862.97
25₹3,080.61720₹77,015.43
50₹2,933.68160₹1,46,684.08
100₹2,793.79080₹2,79,379.08
250₹2,619.10436₹6,54,776.09
Manufacturers Standard Package