
SIT1569AC-J3-30E-0016.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1569AC-J3-30E-0016.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1569AC-J3-30E-0016.000000 |
Description | MEMS OSC XO 16.0000KHZ LVCMOS |
Customer Reference | |
Detailed Description | 16 kHz XO (Standard) LVCMOS Oscillator 3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 3.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹170.53000 | ₹170.53 |
| 10 | ₹147.79300 | ₹1,477.93 |
| 25 | ₹139.81640 | ₹3,495.41 |
| 50 | ₹134.02020 | ₹6,701.01 |
| 100 | ₹128.47550 | ₹12,847.55 |
| 250 | ₹121.49964 | ₹30,374.91 |
| 500 | ₹116.47690 | ₹58,238.45 |
| 1,000 | ₹111.66478 | ₹1,11,664.78 |
| 2,500 | ₹105.61328 | ₹2,64,033.20 |