
09400240371 | |
|---|---|
DigiKey Part Number | 1195-09400240371-ND |
Manufacturer | |
Manufacturer Product Number | 09400240371 |
Description | 24 HPR ENLARGED BULKHEAD HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B24 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400240371 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | B24 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,614.00000 | ₹9,614.00 |
| 10 | ₹8,172.31900 | ₹81,723.19 |
| 25 | ₹7,661.11920 | ₹1,91,527.98 |
| 50 | ₹7,295.90460 | ₹3,64,795.23 |
| 100 | ₹7,019.23550 | ₹7,01,923.55 |