Module Non-Gendered Heavy Duty Mounting Frame Size 24HPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09401249921

DigiKey Part Number
1195-09401249921-ND
Manufacturer
Manufacturer Product Number
09401249921
Description
24 HPR VARIOSHEEL MOUNTING FRAME
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Module Non-Gendered Heavy Duty Mounting Frame Size 24HPR
Datasheet
 Datasheet
EDA/CAD Models
09401249921 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Gender
Non-Gendered
Size
24HPR
Frame Type
Mounting Frame
Material
Aluminum
Color
-
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,325.94000₹10,325.94
10₹8,777.93500₹87,779.35
25₹8,228.88280₹2,05,722.07
50₹7,836.58840₹3,91,829.42
100₹7,589.99970₹7,58,999.97
Manufacturers Standard Package