



09454521923 | |
|---|---|
DigiKey Part Number | 1195-6786-ND |
Manufacturer | |
Manufacturer Product Number | 09454521923 |
Description | CBL USB2.0 A RCPT TO A PLG 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | - | |
Color | Beige | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,128.85000 | ₹5,128.85 |
| 10 | ₹4,359.61000 | ₹43,596.10 |
| 25 | ₹4,086.75600 | ₹1,02,168.90 |
| 50 | ₹3,891.88800 | ₹1,94,594.40 |
| 100 | ₹3,706.33240 | ₹3,70,633.24 |