



09454521934 | |
|---|---|
DigiKey Part Number | 09454521934-ND |
Manufacturer | |
Manufacturer Product Number | 09454521934 |
Description | CBL USB3.0 A RCPT TO A PLG 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521934 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Silver | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,575.56000 | ₹11,575.56 |
| 10 | ₹9,840.06900 | ₹98,400.69 |
| 25 | ₹9,224.66840 | ₹2,30,616.71 |
| 50 | ₹8,784.90520 | ₹4,39,245.26 |
| 100 | ₹8,599.90300 | ₹8,59,990.30 |