Parametric Equivalent

09455451921 | |
|---|---|
DigiKey Part Number | 09455451921-ND |
Manufacturer | |
Manufacturer Product Number | 09455451921 |
Description | USB 2.0 CABLE ASSEMBLY TYPE A TO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09455451921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 26 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,498.68000 | ₹7,498.68 |
