Parametric Equivalent

09455451925 | |
|---|---|
DigiKey Part Number | 09455451925-ND |
Manufacturer | |
Manufacturer Product Number | 09455451925 |
Description | USB 2.0 CABLE ASSEMBLY TYPE A TO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09455451925 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 26 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,875.74000 | ₹10,875.74 |
