
09457711153 | |
|---|---|
DigiKey Part Number | 1195-4856-ND |
Manufacturer | |
Manufacturer Product Number | 09457711153 |
Description | CABLE MOD 6P4C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457711153 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,653.96000 | ₹10,653.96 |
| 10 | ₹9,056.46800 | ₹90,564.68 |
| 25 | ₹8,489.99000 | ₹2,12,249.75 |
| 50 | ₹8,085.28320 | ₹4,04,264.16 |
| 100 | ₹7,699.96850 | ₹7,69,996.85 |