09470600007 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ₹4,177.90100
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ₹5,942.56400
Datasheet
Modular Cable Plug, Angled Right, 90° to Cable 6p4c (RJ11, RJ14) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09470600007

DigiKey Part Number
09470600007-ND
Manufacturer
Manufacturer Product Number
09470600007
Description
CABLE MOD 6P4C R/A PLG-CBL 16.4'
Customer Reference
Detailed Description
Modular Cable Plug, Angled Right, 90° to Cable 6p4c (RJ11, RJ14) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09470600007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug, Angled Right, 90° to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes