
09474747139 | |
|---|---|
DigiKey Part Number | 09474747139-ND |
Manufacturer | |
Manufacturer Product Number | 09474747139 |
Description | CABLE MOD 8P8C PLUG-PLUG 7.38' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.38' (2.25m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.38' (2.25m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,607.34000 | ₹2,607.34 |
| 10 | ₹2,216.05600 | ₹22,160.56 |
| 25 | ₹2,077.33960 | ₹51,933.49 |
| 50 | ₹1,978.22700 | ₹98,911.35 |
| 100 | ₹1,883.86680 | ₹1,88,386.68 |
| 250 | ₹1,766.06108 | ₹4,41,515.27 |
| 500 | ₹1,684.33696 | ₹8,42,168.48 |