
09484747756075 | |
|---|---|
DigiKey Part Number | 09484747756075-ND |
Manufacturer | |
Manufacturer Product Number | 09484747756075 |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,531.52000 | ₹5,531.52 |
| 10 | ₹4,724.25100 | ₹47,242.51 |