Modular Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488686572080

DigiKey Part Number
09488686572080-ND
Manufacturer
Manufacturer Product Number
09488686572080
Description
RJI CABLE ASSEMBLY CAT.5E GREEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable
Datasheet
 Datasheet
EDA/CAD Models
09488686572080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
-
Connector Type
-
Mounting Type
-
Number of Positions/Contacts
-
Length
-
Shielding
-
Color
-
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹2,266.47000₹22,664.70