cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09574690100001

DigiKey Part Number
09574690100001-ND
Manufacturer
Manufacturer Product Number
09574690100001
Description
CONN SFP HOUSING W/COATING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Position SFP Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
SFP
Number of Positions
-
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
120₹1,178.28233₹1,41,393.88
Manufacturers Standard Package