
09620031443 | |
|---|---|
DigiKey Part Number | 09620031443-ND |
Manufacturer | |
Manufacturer Product Number | 09620031443 |
Description | CONN HOOD TOP ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09620031443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,534.02800 | ₹15,340.28 |