
09620150540 | |
|---|---|
DigiKey Part Number | 1195-7101-ND |
Manufacturer | |
Manufacturer Product Number | 09620150540 |
Description | CONN HOOD SIDE ENTRY SZ10A PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620150540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.504" L x 1.201" W x 2.756" H (63.60mm x 30.50mm x 70.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,972.06000 | ₹7,972.06 |
| 10 | ₹6,776.67200 | ₹67,766.72 |
| 25 | ₹6,352.71320 | ₹1,58,817.83 |
| 50 | ₹6,049.82140 | ₹3,02,491.07 |
| 100 | ₹5,761.47610 | ₹5,76,147.61 |