
09642007230 | |
---|---|
DigiKey Part Number | 1195-2387-ND |
Manufacturer | |
Manufacturer Product Number | 09642007230 |
Description | CONN DSUB ADAPTER DB15F DB15M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09642007230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Filter | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 100 V | |
Current Rating (Amps) | 6.5 A | |
Housing Color | Black | |
Operating Temperature | -20°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9,300.84000 | ₹9,300.84 |
10 | ₹7,906.37900 | ₹79,063.79 |
25 | ₹7,411.81320 | ₹1,85,295.33 |
50 | ₹7,058.43280 | ₹3,52,921.64 |
100 | ₹6,800.81180 | ₹6,80,081.18 |