
09670150513 | |
|---|---|
DigiKey Part Number | 1195-2672-ND |
Manufacturer | |
Manufacturer Product Number | 09670150513 |
Description | CONN BACKSHELL 15POS 90DEG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹949.57000 | ₹949.57 |
| 10 | ₹807.08400 | ₹8,070.84 |
| 30 | ₹746.79267 | ₹22,403.78 |
| 50 | ₹720.34640 | ₹36,017.32 |
| 100 | ₹685.97010 | ₹68,597.01 |
| 250 | ₹643.04676 | ₹1,60,761.69 |
| 500 | ₹612.37552 | ₹3,06,187.76 |
| 1,000 | ₹583.18408 | ₹5,83,184.08 |