Image for 09670250340 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250340

DigiKey Part Number
09670250340-ND
Manufacturer
Manufacturer Product Number
09670250340
Description
D SUB TOP ENTRY METAL HOOD 25 PO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
-
Number of Positions
-
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
-
Cable Exit
-
Shielding
-
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹2,138.89800₹21,388.98
Manufacturers Standard Package