Image for 09670370464 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670370464

DigiKey Part Number
09670370464-ND
Manufacturer
Manufacturer Product Number
09670370464
Description
37P THERRMOPLASTIC METALLIZED HO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
37 Position Hinged Backshell Connector Silver 45°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670370464 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Plastic
Material
Thermoplastic, Metallized
Plating
-
Hardware
Cable Clamp, Grommets
Features
Exit Cover, Locking, Mating Screws M3
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,859.99000₹1,859.99
Manufacturers Standard Package