14020325402000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ₹0.00000
Datasheet
3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14020325402000

DigiKey Part Number
14020325402000-ND
Manufacturer
Manufacturer Product Number
14020325402000
Description
HAR-FLEXICON, 3PIN TERMINAL BLOC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14020325402000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
6-20 AWG
Manufacturer
HARTING
Mounting Type
Through Hole
Series
Wire Termination
Screw
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Black
Number of Levels
1
Operating Temperature
-40°C ~ 110°C
Positions Per Level
3
Housing Material
Polyamide (PA), Nylon, Polyphthalamide (PPA)
Pitch
0.400" (10.16mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Current
60 A
Screw Thread
M4
Voltage
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14020325402333HARTING014020325402333-ND₹0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹1,719.20720₹85,960.36
Manufacturers Standard Package