Hood - Panel Mount Connector Top Entry M32 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300061122

DigiKey Part Number
1195-8374-ND
Manufacturer
Manufacturer Product Number
19300061122
Description
6B PANEL FEED THROUGH HOUSING, S
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood - Panel Mount Connector Top Entry M32 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300061122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Panel Mount
Style
Top Entry
Size
6B
Lock Location
Locking Clip (1) on Hood
Thread Size
M32
Size / Dimension
4.094" L x 2.776" W x 3.165" H (104.00mm x 70.50mm x 80.40mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,758.89000₹5,758.89
10₹4,894.68800₹48,946.88
25₹4,588.44120₹1,14,711.03
50₹4,369.62200₹2,18,481.10
100₹4,161.31400₹4,16,131.40
Manufacturers Standard Package