


19300100266 | |
|---|---|
DigiKey Part Number | 19300100266-ND |
Manufacturer | |
Manufacturer Product Number | 19300100266 |
Description | CONN BASE SIDE ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100266 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,137.23000 | ₹6,137.23 |
| 10 | ₹5,216.36600 | ₹52,163.66 |
| 25 | ₹4,890.02840 | ₹1,22,250.71 |
| 50 | ₹4,656.80260 | ₹2,32,840.13 |
| 100 | ₹4,434.82420 | ₹4,43,482.42 |


















