Base - Box Mount Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300241226

DigiKey Part Number
19300241226-ND
Manufacturer
Manufacturer Product Number
19300241226
Description
CONN BASE SIDE ENTRY SZ24B M25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300241226 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
24B
Lock Location
Locking Clip (2) on Hood
Thread Size
M25
Size / Dimension
5.669" L x 2.244" W x 2.197" H (144.00mm x 57.00mm x 55.80mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,004.20000₹4,004.20
10₹3,403.61900₹34,036.19
25₹3,190.57680₹79,764.42
50₹3,038.38540₹1,51,919.27
100₹2,893.50920₹2,89,350.92
250₹2,712.61464₹6,78,153.66
Manufacturers Standard Package