
20310200101 | |
|---|---|
DigiKey Part Number | 1195-5461-ND |
Manufacturer | |
Manufacturer Product Number | 20310200101 |
Description | CURRENT SENSOR HE/CL 200A |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | 20310200101 Models |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.8% |
Packaging Bulk | Voltage - Supply 15V |
Part Status Obsolete | Response Time 1µs |
For Measuring AC/DC | Current - Supply (Max) 20mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |
Frequency 100kHz |