
20320300101 | |
|---|---|
DigiKey Part Number | 1195-7176-ND |
Manufacturer | |
Manufacturer Product Number | 20320300101 |
Description | CURRENT SENSOR HAN OPEN LOOP 300 |
Customer Reference | |
Detailed Description | Current Sensor 300A Channel Current Sensor |
Datasheet | Datasheet |
EDA/CAD Models | 20320300101 Models |
Category | Sensor Type |
Mfr | Current - Sensing |
Packaging Bulk | Frequency DC ~ 50kHz |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
For Measuring AC/DC | Mounting Type |