


21033219400 | |
|---|---|
DigiKey Part Number | 1195-8823-ND |
Manufacturer | |
Manufacturer Product Number | 21033219400 |
Description | CONN Y-ADPT 5P-5/5P M-F/F INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 21033219400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | - | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,412.47000 | ₹3,412.47 |
| 10 | ₹2,900.04200 | ₹29,000.42 |
| 25 | ₹2,718.49640 | ₹67,962.41 |
| 50 | ₹2,588.80020 | ₹1,29,440.01 |
| 100 | ₹2,465.33810 | ₹2,46,533.81 |
| 250 | ₹2,311.18800 | ₹5,77,797.00 |