24034052320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24034052330

DigiKey Part Number
1195-24034052330-ND
Manufacturer
Manufacturer Product Number
24034052330
Description
HA-VIS ECON 3052GB-AC-P - UNMANA
Customer Reference
Detailed Description
Network Switch - Unmanaged 7 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24034052330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
7
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
PoE Ports
4
Connector Type
RJ45, SFP
Voltage - Input
18 ~ 60VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.