20 Position Cable Assembly Rectangular Plug to Cable 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33221430500002

DigiKey Part Number
1195-33221430500002-ND
Manufacturer
Manufacturer Product Number
33221430500002
Description
HARTING PUSHPULL V4 V1.0 SIGNAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Cable 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
33221430500002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
20
Number of Rows
4
Pitch - Connector
-
Pitch - Cable
-
Length
1.64' (500.00mm)
Features
-
Color
Black, Individual (Round)
Shielding
Shielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,055.45000₹4,055.45
Manufacturers Standard Package