
33252310140001 | |
---|---|
DigiKey Part Number | 1195-33252310140001-ND |
Manufacturer | |
Manufacturer Product Number | 33252310140001 |
Description | HARTING PUSHPULL V4 V2.0 SFP OVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 45.93' (14.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 45.93' (14.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13,106.90000 | ₹13,106.90 |