
CAP-25/3/440 | |
|---|---|
DigiKey Part Number | 3766-CAP-25/3/440-ND |
Manufacturer | |
Manufacturer Product Number | CAP-25/3/440 |
Description | CAP FILM 25UF/3UF 370-440V OVL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 3µF, 25µF | |
Tolerance | ±3% | |
Voltage - Rated | 440 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP) Film, Metallized | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,975.43000 | ₹2,975.43 |
| 10 | ₹2,278.77000 | ₹22,787.70 |