
CAP-70/5/440R | |
|---|---|
DigiKey Part Number | 3766-CAP-70/5/440R-ND |
Manufacturer | |
Manufacturer Product Number | CAP-70/5/440R |
Description | CAP FILM 70UF/5UF 370-440V RND |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage - Rated 440 V |
Manufacturer Hartland Controls/Littelfuse | Dielectric Material Polypropylene (PP) Film, Metallized |
Series | Applications Motor Run |
Packaging Box | Size / Dimension 4.800" L x 3.640" W (121.92mm x 92.46mm) |
Part Status Active | Height - Seated (Max) 3.640" (92.46mm) |
Capacitance 5µF, 70µF | Mounting Type Chassis Mount |
Tolerance ±3% | Package / Case Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,226.80000 | ₹5,226.80 |